ERZVE5D221 vs VE07P00141KD6 feature comparison

ERZVE5D221 Panasonic Electronic Components

Buy Now Datasheet

VE07P00141KD6 Kyocera AVX Components

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
PANASONIC CORP AVX CORP
, Radial,
compliant compliant
EAR99 EAR99
8533.40.40.00 8533.40.40.00
140 V 140 V
9 J 9 J
e3 e3
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
85 °C 85 °C
-40 °C
DISK PACKAGE DISK PACKAGE
TR
0.1 W 0.1 W
VARISTOR VARISTOR
NO NO
TIN Matte Tin (Sn)
RADIAL RADIAL
WIRE WIRE
180 V 180 V
1 1
Radial
METAL OXIDE FILM

Compare ERZVE5D221 with alternatives

Compare VE07P00141KD6 with alternatives