VF05P10221KDD vs VE07P00141KD6 feature comparison

VF05P10221KDD Kyocera AVX Components

Buy Now Datasheet

VE07P00141KD6 Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
AVX CORP AVX CORP
Radial, Radial,
compliant compliant
EAR99 EAR99
8533.40.40.00 8533.40.40.00
140 V 140 V
9 J 9 J
e3 e3
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
85 °C 85 °C
DISK PACKAGE DISK PACKAGE
Radial Radial
0.1 W 0.1 W
VARISTOR VARISTOR
NO NO
METAL OXIDE FILM METAL OXIDE FILM
Matte Tin (Sn) Matte Tin (Sn)
RADIAL RADIAL
WIRE WIRE
180 V 180 V
1 1

Compare VF05P10221KDD with alternatives

Compare VE07P00141KD6 with alternatives