VE24M00421K vs V420LS40B feature comparison

VE24M00421K Teledyne e2v

Buy Now Datasheet

V420LS40B Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL GRENOBLE INTERSIL CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 420 V 420 V
Energy Absorbing Capacity-Max 160 J 160 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Package Shape DISK PACKAGE
Resistor Type VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 560 V 560 V
Base Number Matches 1 2
Rohs Code No
Category CO2 Kg 4.54
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
JESD-609 Code e0
Package Style Radial
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)

Compare VE24M00421K with alternatives

Compare V420LS40B with alternatives