There are no models available for this part yet.
Overview of VE24M00421K by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VE24M00421K by Teledyne e2v
Part Data Attributes for VE24M00421K by Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL GRENOBLE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
420 V
|
Energy Absorbing Capacity-Max
|
160 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Package Shape
|
DISK PACKAGE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
560 V
|
Alternate Parts for VE24M00421K
This table gives cross-reference parts and alternative options found for VE24M00421K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE24M00421K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232259554216 | RESISTOR, VOLTAGE DEPENDENT, 560V, 120J, THROUGH HOLE MOUNT | YAGEO Corporation | VE24M00421K vs 232259554216 |
Q69X3236 | RESISTOR, VOLTAGE DEPENDENT, 560V, 175J, THROUGH HOLE MOUNT | TDK Epcos | VE24M00421K vs Q69X3236 |
V420LS40B | RESISTOR, VOLTAGE DEPENDENT, 560V, 160J, THROUGH HOLE MOUNT | Intersil Corporation | VE24M00421K vs V420LS40B |
V420LT20A | Varistor, 560V, 90J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | VE24M00421K vs V420LT20A |
V420LA40B | RESISTOR, VOLTAGE DEPENDENT, 560V, 160J, THROUGH HOLE MOUNT | Intersil Corporation | VE24M00421K vs V420LA40B |
Q69X3148 | Varistor, 560V, 90J, Through Hole Mount, | TDK Corporation | VE24M00421K vs Q69X3148 |
B72214-S421-K101 | Varistor, 560V, 90J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VE24M00421K vs B72214-S421-K101 |
V420LC40BX10 | RESISTOR, VOLTAGE DEPENDENT, 560V, 160J, THROUGH HOLE MOUNT | Intersil Corporation | VE24M00421K vs V420LC40BX10 |
V420LU40B | Varistor, 560V, 160J, Through Hole Mount, | Harris Semiconductor | VE24M00421K vs V420LU40B |
V420LA40BX10 | RESISTOR, VOLTAGE DEPENDENT, 560V, 160J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VE24M00421K vs V420LA40BX10 |