VE24M00421K vs V420LA40B feature comparison

VE24M00421K Kyocera AVX Components

Buy Now Datasheet

V420LA40B General Electric Solid State

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AVX CORP GENERAL ELECTRIC SOLID STATE
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 420 V
Energy Absorbing Capacity-Max 160 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.8 W
Resistor Type VARISTOR
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 560 V
Base Number Matches 3 4

Compare VE24M00421K with alternatives