VE24M00421K vs 232259554216 feature comparison

VE24M00421K Teledyne e2v

Buy Now Datasheet

232259554216 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL GRENOBLE PHILIPS COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 420 V 420 V
Energy Absorbing Capacity-Max 160 J 120 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 560 V 560 V
Base Number Matches 1 1
Package Description ,
Operating Temperature-Min -40 °C
Rated Power Dissipation (P) 0.6 W
Reference Standard CECC42201-802

Compare VE24M00421K with alternatives

Compare 232259554216 with alternatives