MOV07131ANA vs V130LT10C feature comparison

MOV07131ANA Eaton Bussmann

Buy Now Datasheet

V130LT10C Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES INTERSIL CORP
Package Description ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 11 J 45 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 175 V
Base Number Matches 2 3
Rohs Code No
Manufacturer Series C3
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style Radial
Technology METAL OXIDE FILM

Compare MOV07131ANA with alternatives

Compare V130LT10C with alternatives