VCMNCA-3.580MHZ vs VCMGLA-3.686MHZ feature comparison

VCMNCA-3.580MHZ Microsemi Corporation

Buy Now Datasheet

VCMGLA-3.686MHZ Vectron International

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP VECTRON INTERNATIONAL
Reach Compliance Code unknown compliant
Category CO2 Kg 4.1
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2017-01-12
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02
Additional Feature TAPE AND REEL; TRI-STATE FUNCTION TAPE AND REEL; TRI-STATE FUNCTION
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 80 ppm 50 ppm
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 3.58 MHz 3.686 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS/TTL CMOS/TTL
Physical Dimension 7.49mm x 5.08mm x 1.77mm 7.49mm x 5.08mm x 1.77mm
Rise Time-Max 3 ns 3 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6
Manufacturer Series V

Compare VCMNCA-3.580MHZ with alternatives

Compare VCMGLA-3.686MHZ with alternatives