VCMGLA-3.686MHZ
vs
VCMMCD-3.580MHZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
VECTRON INTERNATIONAL
Reach Compliance Code
unknown
compliant
Additional Feature
TAPE AND REEL; TRI-STATE FUNCTION
TAPE AND REEL; TRI-STATE FUNCTION
Control Voltage-Max
4.5 V
4.5 V
Control Voltage-Min
0.5 V
0.5 V
Fall Time-Max
3 ns
3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
50 ppm
70 ppm
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
3.686 MHz
3.58 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS/TTL
CMOS/TTL
Physical Dimension
7.49mm x 5.08mm x 1.77mm
7.49mm x 5.08mm x 1.77mm
Rise Time-Max
3 ns
3 ns
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6
Manufacturer Series
V
Compare VCMGLA-3.686MHZ with alternatives
Compare VCMMCD-3.580MHZ with alternatives