Part Details for VCMNCA-3.580MHZ by Microsemi Corporation
Overview of VCMNCA-3.580MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCMNCA-3.580MHZ
VCMNCA-3.580MHZ CAD Models
VCMNCA-3.580MHZ Part Data Attributes
|
VCMNCA-3.580MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VCMNCA-3.580MHZ
Microsemi Corporation
CMOS/TTL Output Clock Oscillator, 3.58MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL; TRI-STATE FUNCTION | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 80 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.58 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS/TTL | |
Physical Dimension | 7.49mm x 5.08mm x 1.77mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VCMNCA-3.580MHZ
This table gives cross-reference parts and alternative options found for VCMNCA-3.580MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCMNCA-3.580MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCMGCD-3.580MHZ | CMOS/TTL Output Clock Oscillator, 3.58MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VCMNCA-3.580MHZ vs VCMGCD-3.580MHZ |
VCMNCA-3.580MHZ | CMOS/TTL Output Clock Oscillator, 3.58MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VCMNCA-3.580MHZ vs VCMNCA-3.580MHZ |
VCMMCA-3.686MHZ | CMOS/TTL Output Clock Oscillator, 3.686MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VCMNCA-3.580MHZ vs VCMMCA-3.686MHZ |
VCMMCD-3.686MHZ | CMOS/TTL Output Clock Oscillator, 3.686MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VCMNCA-3.580MHZ vs VCMMCD-3.686MHZ |
VCMGCA-3.580MHZ | CMOS/TTL Output Clock Oscillator, 3.58MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VCMNCA-3.580MHZ vs VCMGCA-3.580MHZ |
VCMGLA-3.580MHZ | CMOS/TTL Output Clock Oscillator, 3.58MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VCMNCA-3.580MHZ vs VCMGLA-3.580MHZ |
VCMMLD-3.686MHZ | CMOS/TTL Output Clock Oscillator, 3.686MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VCMNCA-3.580MHZ vs VCMMLD-3.686MHZ |
VCMNCD-3.580MHZ | CMOS/TTL Output Clock Oscillator, 3.58MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VCMNCA-3.580MHZ vs VCMNCD-3.580MHZ |
VCMGLA-3.686MHZ | CMOS/TTL Output Clock Oscillator, 3.686MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VCMNCA-3.580MHZ vs VCMGLA-3.686MHZ |
VCMGLD-3.686MHZ | CMOS/TTL Output Clock Oscillator, 3.686MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | Vectron International | VCMNCA-3.580MHZ vs VCMGLD-3.686MHZ |