VCMGLA-3.686MHZ vs VCMNCA-3.580MHZ feature comparison

VCMGLA-3.686MHZ Microsemi Corporation

Buy Now Datasheet

VCMNCA-3.580MHZ Vectron International

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP VECTRON INTERNATIONAL
Reach Compliance Code unknown compliant
Additional Feature TAPE AND REEL; TRI-STATE FUNCTION TAPE AND REEL; TRI-STATE FUNCTION
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 50 ppm 80 ppm
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 3.686 MHz 3.58 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS/TTL CMOS/TTL
Physical Dimension 7.49mm x 5.08mm x 1.77mm 7.49mm x 5.08mm x 1.77mm
Rise Time-Max 3 ns 3 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6
Manufacturer Series V

Compare VCMGLA-3.686MHZ with alternatives

Compare VCMNCA-3.580MHZ with alternatives