Part Details for VCMGLA-3.686MHZ by Microsemi Corporation
Overview of VCMGLA-3.686MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCMGLA-3.686MHZ
VCMGLA-3.686MHZ CAD Models
VCMGLA-3.686MHZ Part Data Attributes
|
VCMGLA-3.686MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VCMGLA-3.686MHZ
Microsemi Corporation
CMOS/TTL Output Clock Oscillator, 3.686MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL; TRI-STATE FUNCTION | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.686 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Physical Dimension | 7.49mm x 5.08mm x 1.77mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VCMGLA-3.686MHZ
This table gives cross-reference parts and alternative options found for VCMGLA-3.686MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCMGLA-3.686MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VCMNCA-3.580MHZ | Vectron International | Check for Price | CMOS/TTL Output Clock Oscillator, 3.58MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | VCMGLA-3.686MHZ vs VCMNCA-3.580MHZ |
VCMGCA-3.686MHZ | Vectron International | Check for Price | CMOS/TTL Output Clock Oscillator, 3.686MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | VCMGLA-3.686MHZ vs VCMGCA-3.686MHZ |
VCMHLA-3.686MHZ | Vectron International | Check for Price | CMOS/TTL Output Clock Oscillator, 3.686MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | VCMGLA-3.686MHZ vs VCMHLA-3.686MHZ |
VCMGLA-3.686MHZ | Vectron International | Check for Price | CMOS/TTL Output Clock Oscillator, 3.686MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | VCMGLA-3.686MHZ vs VCMGLA-3.686MHZ |
VCMGCD-3.580MHZ | Vectron International | Check for Price | CMOS/TTL Output Clock Oscillator, 3.58MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | VCMGLA-3.686MHZ vs VCMGCD-3.580MHZ |
VCMMCA-3.580MHZ | Vectron International | Check for Price | CMOS/TTL Output Clock Oscillator, 3.58MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | VCMGLA-3.686MHZ vs VCMMCA-3.580MHZ |
VCMMCD-3.580MHZ | Vectron International | Check for Price | CMOS/TTL Output Clock Oscillator, 3.58MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | VCMGLA-3.686MHZ vs VCMMCD-3.580MHZ |
VCMNCD-3.580MHZ | Vectron International | Check for Price | CMOS/TTL Output Clock Oscillator, 3.58MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | VCMGLA-3.686MHZ vs VCMNCD-3.580MHZ |
VCMNLA-3.580MHZ | Vectron International | Check for Price | CMOS/TTL Output Clock Oscillator, 3.58MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | VCMGLA-3.686MHZ vs VCMNLA-3.580MHZ |
VCMMCA-3.686MHZ | Vectron International | Check for Price | CMOS/TTL Output Clock Oscillator, 3.686MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | VCMGLA-3.686MHZ vs VCMMCA-3.686MHZ |