VCC1-B3R-40M0000000 vs VMEM5Q-B3D40M000 feature comparison

VCC1-B3R-40M0000000 Microchip Technology Inc

Buy Now Datasheet

VMEM5Q-B3D40M000 Vectron International

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VECTRON INTERNATIONAL
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 4 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 10 KOHM, 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm 5.0mm x 3.2mm x 1.04mm
Rise Time-Max 4 ns 5 ns
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 2.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2
Pbfree Code Yes
Manufacturer Series VMEM5Q

Compare VCC1-B3R-40M0000000 with alternatives

Compare VMEM5Q-B3D40M000 with alternatives