VMEM5Q-B3D40M000
vs
VCC1-B3B-40M0000000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
Additional Feature
TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
5 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Manufacturer Series
VMEM5Q
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-10 °C
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
15 pF
Physical Dimension
5.0mm x 3.2mm x 1.04mm
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
5 ns
4 ns
Supply Voltage-Max
3.6 V
3.63 V
Supply Voltage-Min
2.7 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
3
Package Description
ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4
Number of Terminals
4
Compare VMEM5Q-B3D40M000 with alternatives