Part Details for VMEM5Q-B3D40M000 by Vectron International
Overview of VMEM5Q-B3D40M000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VMEM5Q-B3D40M000
VMEM5Q-B3D40M000 CAD Models
VMEM5Q-B3D40M000 Part Data Attributes
|
VMEM5Q-B3D40M000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VMEM5Q-B3D40M000
Vectron International
CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | VMEM5Q | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.04mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VMEM5Q-B3D40M000
This table gives cross-reference parts and alternative options found for VMEM5Q-B3D40M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMEM5Q-B3D40M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-B3D-40M0000000 | VCC1-B3D-40M0000000 | Microchip Technology Inc | VMEM5Q-B3D40M000 vs VCC1-B3D-40M0000000 |
VCE1-B3B-40M0000000 | CMOS Output Clock Oscillator, 40MHz Nom | Microchip Technology Inc | VMEM5Q-B3D40M000 vs VCE1-B3B-40M0000000 |
VCC1-B2D-40M0000000 | CMOS Output Clock Oscillator, 40MHz Nom | Microchip Technology Inc | VMEM5Q-B3D40M000 vs VCC1-B2D-40M0000000 |
VMP2-B3B-40M000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | VMEM5Q-B3D40M000 vs VMP2-B3B-40M000 |
VMEM5Q-B3B40M000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | VMEM5Q-B3D40M000 vs VMEM5Q-B3B40M000 |
KC5032C40.0000C30E00 | CMOS Output Clock Oscillator, 1.8MHz Min, 170MHz Max, 40MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | VMEM5Q-B3D40M000 vs KC5032C40.0000C30E00 |
ASD-40.000MHZ-L-C-S-T | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | VMEM5Q-B3D40M000 vs ASD-40.000MHZ-L-C-S-T |
KC7050A40.0000C3GE00 | CMOS Output Clock Oscillator, 40MHz Nom, | KYOCERA Corporation | VMEM5Q-B3D40M000 vs KC7050A40.0000C3GE00 |
ASE-40.000MHZ-L-C-T | XTAL OSC XO 40.0000MHZ CMOS SMD | Abracon Corporation | VMEM5Q-B3D40M000 vs ASE-40.000MHZ-L-C-T |
VCC1-B3B-40M0000000 | VCC1-B3B-40M0000000 | Microchip Technology Inc | VMEM5Q-B3D40M000 vs VCC1-B3B-40M0000000 |