VCC1-B3F-100M000000
vs
3FN11G100.000NSGE8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
STAND BY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ARE ALSO AVAILABLE
Fall Time-Max
2 ns
1 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
100%
JESD-609 Code
e4
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
4 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
5.0mm x 3.2mm x 0.85mm
Rise Time-Max
2 ns
1 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Terminal Finish
GOLD OVER NICKEL
Matte Tin (Sn)
Base Number Matches
1
1
Pbfree Code
Yes
Compare VCC1-B3F-100M000000 with alternatives
Compare 3FN11G100.000NSGE8 with alternatives