3FN11G100.000NSGE8 vs KC5032C100.0000C3UE00 feature comparison

3FN11G100.000NSGE8 Integrated Device Technology Inc

Buy Now Datasheet

KC5032C100.0000C3UE00 KYOCERA Crystal Device Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC KYOCERA CORP
Reach Compliance Code compliant unknown
Additional Feature STAND BY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ARE ALSO AVAILABLE ENABLE/DISABLE FUNCTION; STAND-BY FUNCTION; TAPE AND REEL
Fall Time-Max 1 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 25%
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -10 °C
Oscillator Type CMOS CMOS
Output Load 4 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.85mm 5.0mm x 3.2mm x 1.0mm
Rise Time-Max 1 ns 5 ns
Supply Voltage-Max 3.63 V 3.46 V
Supply Voltage-Min 2.97 V 3.14 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Matte Tin (Sn) Nickel/Gold (Ni/Au)
Base Number Matches 1 2
Manufacturer Series KC5032C-C3

Compare 3FN11G100.000NSGE8 with alternatives

Compare KC5032C100.0000C3UE00 with alternatives