VCC1-B3F-100M000000
vs
3CP0C02100NSGE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
STANDBY; TUBE; SUPPLY VOLTAGE 1.8 AND 2.5 V ALSO AVAILABLE
Fall Time-Max
2 ns
1.9 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
100%
JESD-609 Code
e4
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
4 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
5.0mm x 3.2mm x 0.85mm
Rise Time-Max
2 ns
1.9 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Matte Tin (Sn)
Base Number Matches
3
1
Pbfree Code
Yes
Compare 3CP0C02100NSGE with alternatives