VC121026H560RX
vs
VC121026H560RM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
CHIP, 1210
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Energy Absorbing Capacity-Max
1.2 J
1.2 J
JESD-609 Code
e4
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-60 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
TR
Rated Temperature
130 °C
125 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
YES
YES
Terminal Finish
Silver/Palladium/Platinum (Ag/Pd/Pt)
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Working Voltage
26 V
26 V
Base Number Matches
1
1
Circuit RMS Voltage-Max
18 V
Package Style
Chip / Die
Technology
METAL OXIDE FILM
Compare VC121026H560RX with alternatives
Compare VC121026H560RM with alternatives