VC121026H560RX
vs
VC121026H560DP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Energy Absorbing Capacity-Max
1.2 J
1.2 J
JESD-609 Code
e4
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-60 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
TR, 7 INCH
Rated Temperature
130 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
YES
YES
Terminal Finish
Silver/Palladium/Platinum (Ag/Pd/Pt)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Working Voltage
26 V
26 V
Base Number Matches
1
1
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Kyocera AVX
Circuit RMS Voltage-Max
18 V
Package Height
1.7 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.49 mm
Compare VC121026H560RX with alternatives
Compare VC121026H560DP with alternatives