VC121026H560RM vs VC121026H560DX feature comparison

VC121026H560RM Kyocera AVX Components

Buy Now Datasheet

VC121026H560DX Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description CHIP, 1210 ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 18 V
Energy Absorbing Capacity-Max 1.2 J 1.2 J
JESD-609 Code e0 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -60 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Chip / Die
Packing Method TR TR
Rated Temperature 125 °C 130 °C
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Placement DUAL ENDED DUAL
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 26 V 26 V
Base Number Matches 1 1

Compare VC121026H560RM with alternatives

Compare VC121026H560DX with alternatives