VC-820-EAE-KAAN-29M4912000 vs 530PA27M0000BG feature comparison

VC-820-EAE-KAAN-29M4912000 Microchip Technology Inc

Buy Now Datasheet

530PA27M0000BG Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SILICON LABORATORIES INC
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION TRAY
Fall Time-Max 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 6
Operating Frequency-Nom 29.4912 MHz 27 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC
Package Equivalence Code LCC4,.1X.13,83/65
Physical Dimension 3.2mm x 2.5mm x 1.2,mm 7.0mm x 5.0mm x 1.85mm
Qualification Status Not Qualified
Rise Time-Max 4 ns
Supply Current-Max 7 mA
Supply Voltage-Max 3.45 V 3.63 V
Supply Voltage-Min 3.15 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology CMOS
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Nickel/Gold (Ni/Au)
Base Number Matches 1 2
Pbfree Code Yes

Compare VC-820-EAE-KAAN-29M4912000 with alternatives

Compare 530PA27M0000BG with alternatives