530PA27M0000BG vs SM99221C7A@27.500000MHZ feature comparison

530PA27M0000BG Silicon Laboratories Inc

Buy Now Datasheet

SM99221C7A@27.500000MHZ MMD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON LABORATORIES INC MONITOR PRODUCTS COMPANY INC
Reach Compliance Code unknown unknown
Additional Feature TRAY
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 27 MHz 27.5 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.85mm 7mm x 5mm x 1.6mm
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Fall Time-Max 10 ns
Rise Time-Max 10 ns

Compare 530PA27M0000BG with alternatives

Compare SM99221C7A@27.500000MHZ with alternatives