VC-820-EAE-KAAN-29M4912000
vs
SM99321C2E@27.000000MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
VECTRON INTERNATIONAL
MONITOR PRODUCTS COMPANY INC
Package Description
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
Reach Compliance Code
compliant
unknown
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
4 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
Number of Terminals
4
Operating Frequency-Nom
29.4912 MHz
27 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
30 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.1X.13,83/65
Physical Dimension
3.2mm x 2.5mm x 1.2mm
7mm x 5mm x 1.6mm
Qualification Status
Not Qualified
Rise Time-Max
4 ns
10 ns
Supply Voltage-Max
3.45 V
3.6 V
Supply Voltage-Min
3.15 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Symmetry-Max
55/45 %
55/45 %
Technology
CMOS
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
3
1
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Compare SM99321C2E@27.000000MHZ with alternatives