V42254-B1200-C960
vs
8609.396.78.91.755.000.E1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIEMENS A G
AMPHENOL ICC
Reach Compliance Code
unknown
compliant
Category CO2 Kg
3.7
3.7
Additional Feature
STANDARD: DIN 41612
STANDARD: DIN 41612
Body Breadth
0.437 inch
0.437 inch
Body Depth
0.711 inch
0.457 inch
Body Length
3.7 inch
3.74 inch
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
3
Number of Rows Loaded
3
3
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
96
96
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2016-06-20
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
Body/Shell Style
RECEPTACLE
Contact Finish Termination
TIN LEAD
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
1000VAC V
Durability
200 Cycles
Insertion Force-Max
.9452 N
Insulation Resistance
1000000000000 Ω
JESD-609 Code
e0
Name of Rows Loaded
A,B,C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Row Spacing
2.54 mm
Polarization Key
HOUSING SIDE
Rated Current (Signal)
1.5 A
Reference Standard
UL, CSA
Terminal Length
0.521 inch
UL Flammability Code
94V-0
Withdrawl Force-Min
.139 N
Compare V42254-B1200-C960 with alternatives
Compare 8609.396.78.91.755.000.E1 with alternatives