V42254-B1200-C960
vs
86093967998765000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIEMENS A G
FCI
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: DIN 41612
Body Breadth
0.437 inch
Body Depth
0.711 inch
Body Length
3.7 inch
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
3
PCB Contact Pattern
RECTANGULAR
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
96
96
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
PLUG
Option
GENERAL PURPOSE
Compare V42254-B1200-C960 with alternatives
Compare 86093967998765000 with alternatives