8609.396.78.91.755.000.E1 vs 86093967891765CLLF feature comparison

8609.396.78.91.755.000.E1 Amphenol Communications Solutions

Buy Now Datasheet

86093967891765CLLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612
Body Breadth 0.437 inch
Body Depth 0.457 inch
Body Length 3.74 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender MALE MALE
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance YES YES
Dielectric Withstanding Voltage 1000VAC V
Durability 200 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .9452 N
Insulation Resistance 1000000000000 Ω
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key HOUSING SIDE
Rated Current (Signal) 1.5 A
Reference Standard UL, CSA
Terminal Length 0.521 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP PRESS FIT
Total Number of Contacts 96 96
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N
Base Number Matches 2 2
Package Description LEAD FREE

Compare 8609.396.78.91.755.000.E1 with alternatives

Compare 86093967891765CLLF with alternatives