V390ZS05 vs TNR7G391K feature comparison

V390ZS05 Intersil Corporation

Buy Now Datasheet

TNR7G391K Chemi-Con

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP NIPPON CHEMI-CON CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Circuit RMS Voltage-Max 250 V 250 V
Energy Absorbing Capacity-Max 10 J 9 J
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Working Voltage 330 V 320 V
Base Number Matches 3 1
Package Description RADIAL LEADED
HTS Code 8533.40.40.00
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.1 W
Resistor Type VARISTOR
Terminal Placement RADIAL
Terminal Shape WIRE

Compare V390ZS05 with alternatives

Compare TNR7G391K with alternatives