Part Details for TNR7G391K by Chemi-Con
Overview of TNR7G391K by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR7G391K
TNR7G391K CAD Models
TNR7G391K Part Data Attributes
|
TNR7G391K
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TNR7G391K
Chemi-Con
RESISTOR, VOLTAGE DEPENDENT, 320V, 8J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 9 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |
Alternate Parts for TNR7G391K
This table gives cross-reference parts and alternative options found for TNR7G391K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR7G391K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOV05251ALA | RESISTOR, VOLTAGE DEPENDENT, 320 V, 8 J, THROUGH HOLE MOUNT | Eaton Bussmann | TNR7G391K vs MOV05251ALA |
D58ZOV251RA08 | RESISTOR, VOLTAGE DEPENDENT, 330V, 17J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | TNR7G391K vs D58ZOV251RA08 |
V390ZU05 | RESISTOR, VOLTAGE DEPENDENT, 330V, 10J, THROUGH HOLE MOUNT | Intersil Corporation | TNR7G391K vs V390ZU05 |
V390ZA05 | RESISTOR, VOLTAGE DEPENDENT, 330V, 10J, THROUGH HOLE MOUNT | Intersil Corporation | TNR7G391K vs V390ZA05 |
B72205-S251-K101 | Varistor, 320V, 8.2J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TNR7G391K vs B72205-S251-K101 |
V390ZU05 | Varistor, 330V, 10J, Through Hole Mount, | Harris Semiconductor | TNR7G391K vs V390ZU05 |
Q69X3033 | Varistor, 320V, 8.2J, Through Hole Mount, | TDK Corporation | TNR7G391K vs Q69X3033 |
VZ05D391KBS | Varistor, 330V, 15J, Chassis Mount, RADIAL LEADED | World Products Inc | TNR7G391K vs VZ05D391KBS |
ENC391D-05A | RESISTOR, VOLTAGE DEPENDENT, 320V, 8J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | TNR7G391K vs ENC391D-05A |
V390ZA05 | RESISTOR, VOLTAGE DEPENDENT, 330V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR7G391K vs V390ZA05 |