V390ZS05 vs MOV05251ALA feature comparison

V390ZS05 Intersil Corporation

Buy Now Datasheet

MOV05251ALA Eaton Bussmann

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Circuit RMS Voltage-Max 250 V 250 V
Energy Absorbing Capacity-Max 10 J 8 J
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Working Voltage 330 V 320 V
Base Number Matches 3 2
Package Description ,
HTS Code 8533.40.40.00
Number of Terminals 2
Package Shape DISK PACKAGE
Resistor Type VARISTOR
Terminal Placement RADIAL
Terminal Shape WIRE

Compare V390ZS05 with alternatives

Compare MOV05251ALA with alternatives