V23529-R13003-B225
vs
745598-2
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
DIN 41611, DIN 41612, IEC 353-5
|
ACTION PIN
|
Board Mounting Option |
SPLIT BOARD LOCK
|
|
Body Breadth |
0.509 inch
|
|
Body Depth |
0.63 inch
|
|
Body Length |
2.1 inch
|
|
Body/Shell Style |
SOCKET
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
STAGGERED
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
YES
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.109 inch
|
|
Mating Contact Row Spacing |
0.112 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#4-40
|
|
Mounting Option 2 |
THREADED INSERT
|
|
Mounting Type |
BOARD AND PANEL
|
BOARD
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
2
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Row Spacing |
2.54 mm
|
|
Shell Size |
3/B
|
3/B
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
Total Number of Contacts |
25
|
25
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
745598
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Shell Material |
|
POLYETHYLENE
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare V23529-R13003-B225 with alternatives
Compare 745598-2 with alternatives