Part Details for V23529-R13003-B225 by TE Connectivity
Overview of V23529-R13003-B225 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1607B-225MLB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | |
DO1607B-225MLC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | |
RFC0810B-225KE | Coilcraft Inc | General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED |
Part Details for V23529-R13003-B225
V23529-R13003-B225 CAD Models
V23529-R13003-B225 Part Data Attributes
|
V23529-R13003-B225
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23529-R13003-B225
TE Connectivity
25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, SOCKET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | DIN 41611, DIN 41612, IEC 353-5 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.509 inch | |
Body Depth | 0.63 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.54 mm | |
Shell Size | 3/B | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 25 |
Alternate Parts for V23529-R13003-B225
This table gives cross-reference parts and alternative options found for V23529-R13003-B225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23529-R13003-B225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
748941-3 | TE's AMP | Check for Price | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | V23529-R13003-B225 vs 748941-3 |
V23529-B1224-B225 | TE's AMP | Check for Price | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET | V23529-R13003-B225 vs V23529-B1224-B225 |
5-188027-2 | TE Connectivity | Check for Price | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | V23529-R13003-B225 vs 5-188027-2 |
748973-1 | TE's AMP | Check for Price | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | V23529-R13003-B225 vs 748973-1 |
K88X-BE-25S-K | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | V23529-R13003-B225 vs K88X-BE-25S-K |
K88X-BF-25S-BRBJ15 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | V23529-R13003-B225 vs K88X-BF-25S-BRBJ15 |
KF85X-BD-25S-K | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | V23529-R13003-B225 vs KF85X-BD-25S-K |
1-745495-3 | TE Connectivity | Check for Price | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC, RECEPTACLE | V23529-R13003-B225 vs 1-745495-3 |
9-177512-9 | TE Connectivity | Check for Price | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | V23529-R13003-B225 vs 9-177512-9 |
443976-8 | TE Connectivity | Check for Price | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | V23529-R13003-B225 vs 443976-8 |