V23529-R13003-B225 vs 1-745783-1 feature comparison

V23529-R13003-B225 TE Connectivity

Buy Now Datasheet

1-745783-1 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature DIN 41611, DIN 41612, IEC 353-5 AMPLIMITE
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.509 inch
Body Depth 0.63 inch
Body Length 2.1 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance YES NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 #4-40
Mounting Option 2 THREADED INSERT
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Row Spacing 2.54 mm
Shell Size 3/B 3/B
Termination Type PRESS FIT SOLDER
Total Number of Contacts 25 25
Base Number Matches 1 2
Insulator Material POLYETHYLENE
Manufacturer Series 745783
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish TIN
Shell Material STEEL
UL Flammability Code 94V-0

Compare V23529-R13003-B225 with alternatives

Compare 1-745783-1 with alternatives