V23042A2007B101 vs FBR244G024/02CP feature comparison

V23042A2007B101 TE Connectivity

Buy Now Datasheet

FBR244G024/02CP FUJITSU Component Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD FUJITSU COMPONENT LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.41.00.20
Additional Feature POLARIZED
Body Breadth 10.2 mm 9.6 mm
Body Height 10.7 mm 10 mm
Body Length or Diameter 20.2 mm 20 mm
Coil Current(DC)-Max 0.008 A 0.023 A
Coil Operate Voltage(DC) 33.6 V 15.8 V
Coil Power 360 mW 550 mW
Coil Release Voltage(DC) 4.8 V 1.06 V
Coil Resistance 6330 Ω 1050 Ω
Coil Voltage(DC)-Max 48 V 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 5A@220VAC .5A@120VAC
Contact Current(AC)-Max 5 A 0.5 A
Contact Current(DC)-Max 5 A 1 A
Contact (DC) Max Rating R Load 5A@250VDC 1A@30VDC
Contact Voltage(AC)-Max 220 V 120 V
Contact Voltage(DC)-Max 250 V 30 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operate Time 8 ms 6 ms
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -30 °C
Physical Dimension 20.2mm X 10.2mm X 10.7mm 20mm X 9.6mm X 10mm
Reference Standard CSA; UL
Relay Action MOMENTARY MOMENTARY
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 6 ms 3 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Packing Method TUBE
Sealing FLUX FREE SEALED

Compare V23042A2007B101 with alternatives

Compare FBR244G024/02CP with alternatives