FBR244G024/02CP
vs
DS2E-M-DC24V-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
PANASONIC CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8536.49.00.50
Body Breadth
9.9 mm
Body Height
9.9 mm
Body Length or Diameter
20 mm
Coil Current(DC)-Max
0.017 A
Coil Operate Voltage(DC)
16.8 V
Coil Power
400 mW
Coil Release Voltage(DC)
2.4 V
Coil Resistance
1440 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Rating R Load
2A@220VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
220 V
Contact/Output Supply Type
AC/DC
Electrical Life
500000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
3 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Physical Dimension
20mm x 9.9mm x 9.9mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Function
DPDT
Release Time
2 ms
Surface Mount
NO
Termination Type
SOLDER
Compare DS2E-M-DC24V-R with alternatives