V23042A2007B101
vs
FBR244NG024/02CT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
FUJITSU SEMICONDUCTOR AMERICA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
Additional Feature
POLARIZED
Body Breadth
10.2 mm
Body Height
10.7 mm
Body Length or Diameter
20.2 mm
Coil Current(DC)-Max
0.008 A
Coil Operate Voltage(DC)
33.6 V
Coil Power
360 mW
Coil Release Voltage(DC)
4.8 V
Coil Resistance
6330 Ω
Coil Voltage(DC)-Max
48 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
5A@220VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@250VDC
Contact Voltage(AC)-Max
220 V
Contact Voltage(DC)-Max
250 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
8 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
20.2mm X 10.2mm X 10.7mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
6 ms
Surface Mount
NO
Termination Type
SOLDER
Base Number Matches
1
3
Compare V23042A2007B101 with alternatives