V22ZC2P vs V22ZS2 feature comparison

V22ZC2P Littelfuse Inc

Buy Now Datasheet

V22ZS2 Harris Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC HARRIS SEMICONDUCTOR
Package Description Radial,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Samacsys Manufacturer LITTELFUSE
Circuit RMS Voltage-Max 14 V 14 V
Energy Absorbing Capacity-Max 2 J 2 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 18 V 18 V
Base Number Matches 1 3
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.4 W

Compare V22ZC2P with alternatives