V22ZC2P vs V22ZA2P feature comparison

V22ZC2P Littelfuse Inc

Buy Now Datasheet

V22ZA2P Littelfuse Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
LITTELFUSE INC LITTELFUSE INC
Radial, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
unknown compliant
EAR99 EAR99
8533.40.40.00 8533.40.40.00
LITTELFUSE LITTELFUSE
14 V 14 V
2 J 2 J
e3 e3
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
BULK Bulk
85 °C 85 °C
VARISTOR VARISTOR
NO NO
METAL OXIDE FILM METAL OXIDE
TIN TIN
RADIAL RADIAL
WIRE WIRE
18 V 18 V
1 1
16 mm
12.5 mm
DISK PACKAGE
5 mm
CUL; UL

Compare V22ZC2P with alternatives

Compare V22ZA2P with alternatives