Part Details for V22ZC2P by Littelfuse Inc
Overview of V22ZC2P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V22ZC2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7376
|
Newark | Metal Oxide Varistor, 18V, 43V, Rad, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Zc Series, Clamping Voltage Vc Max:43V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20µs:500A, Peak Energy (10/1000Us):2J Rohs Compliant: Yes |Littelfuse V22ZC2P RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 | Buy Now |
DISTI #
V22ZC2P-ND
|
DigiKey | VARISTOR 22V 500A DISC 10MM Min Qty: 5000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1958 | Buy Now |
DISTI #
576-V22ZC2P
|
Mouser Electronics | Varistors 14V 500A 4000pF RoHS: Compliant | 0 |
|
$0.1910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1737 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 22V 500A 14VAC 18VDC THT | 0 |
|
$0.2199 / $0.2529 | RFQ |
Part Details for V22ZC2P
V22ZC2P CAD Models
V22ZC2P Part Data Attributes
|
V22ZC2P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V22ZC2P
Littelfuse Inc
Varistor, 18V, 2J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |
Alternate Parts for V22ZC2P
This table gives cross-reference parts and alternative options found for V22ZC2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V22ZC2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V22ZT2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V22ZC2P vs V22ZT2 |
V22ZC2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V22ZC2P vs V22ZC2 |
V22ZS2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V22ZC2P vs V22ZS2 |
V22ZU2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V22ZC2P vs V22ZU2 |
V22ZC2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT | Intersil Corporation | V22ZC2P vs V22ZC2 |
V22ZA2 | METAL-OXIDE VARISTOR (MOV),14V V(RMS),500A I(TM),RADIAL | Intersil Corporation | V22ZC2P vs V22ZA2 |
V22ZA2P | Varistor, 18V, 2J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V22ZC2P vs V22ZA2P |