AJ20-5E vs NMNT25-15NLFS feature comparison

AJ20-5E Knowles Capacitors

Buy Now Datasheet

NMNT25-15NLFS Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code compliant compliant
Adjuster Orientation HORIZONTAL VERTICAL
Capacitance-Max 20 pF 25 pF
Capacitance-Min 0.8 pF 7 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mounting Feature SURFACE MOUNT PANEL MOUNT
Multi-turn 1
Rated (DC) Voltage (URdc) 2500 V
Surface Mount YES NO
Terminal Shape GULL WING SPECIAL
Base Number Matches 1 1
Diameter 7.62 mm
Package Style Panel Mount

Compare AJ20-5E with alternatives

Compare NMNT25-15NLFS with alternatives