V14MLA0402NH
vs
VC040214X300T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
AVX CORP
|
Package Description |
CHIP, 0402, LEAD FREE
|
Chip / Die,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Circuit RMS Voltage-Max |
10 V
|
|
Energy Absorbing Capacity-Max |
0.1 J
|
0.05 J
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Chip / Die
|
Chip / Die
|
Packing Method |
TR, EMBOSSED PAPER, 7 INCH
|
|
Rated Power Dissipation (P) |
0.03 W
|
|
Rated Temperature |
150 °C
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
YES
|
YES
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Working Voltage |
14 V
|
14 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare V14MLA0402NH with alternatives
Compare VC040214X300T with alternatives