VC040214X300T vs V14MLA0402WR feature comparison

VC040214X300T Kyocera AVX Components

Buy Now Datasheet

V14MLA0402WR Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP LITTELFUSE INC
Package Description Chip / Die, CHIP, 0402, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Energy Absorbing Capacity-Max 0.05 J 0.05 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Chip / Die Chip / Die
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 14 V 14 V
Base Number Matches 1 1
Circuit RMS Voltage-Max 10 V
JESD-609 Code e3
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.03 W
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare VC040214X300T with alternatives

Compare V14MLA0402WR with alternatives