V140LA20CPX10 vs V140LA20CX10 feature comparison

V140LA20CPX10 Littelfuse Inc

Buy Now Datasheet

V140LA20CX10 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC INTERSIL CORP
Package Description RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10
Qualifications Space
Circuit RMS Voltage-Max 140 V 140 V
Energy Absorbing Capacity-Max 100 J 100 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK; TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 85 °C
Reference Standard CECC42201-006 CECC42201-006
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 242 V 242 V
Base Number Matches 1 1
Package Style Radial
Technology METAL OXIDE FILM

Compare V140LA20CPX10 with alternatives

Compare V140LA20CX10 with alternatives