V140LA20CX10
vs
V140LA20CX340X10
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LITTELFUSE INC
HARRIS SEMICONDUCTOR
Package Description
RADIAL LEADED
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
140 V
140 V
Energy Absorbing Capacity-Max
100 J
100 J
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Packing Method
BULK; TR
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
85 °C
Reference Standard
CECC42201-006
CECC42201-006
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
242 V
230 V
Base Number Matches
3
3
Compare V140LA20CX10 with alternatives
Compare V140LA20CX340X10 with alternatives