There are no models available for this part yet.
Overview of V140LA20CPX10 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for V140LA20CPX10 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23X3608
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V140LA20CPX10 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5140 / $0.5570 | Buy Now | |
DISTI #
V140LA20CPX10-ND
|
DigiKey | VARISTOR 220V 10KA DISC 20MM Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5515 | Buy Now | |
DISTI #
576-V140LA20CPX10
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$0.5200 / $0.5310 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.4730 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 20MM 220V 10KA 140VAC THT | 0 |
|
$0.6533 / $0.7513 | RFQ |
CAD Models for V140LA20CPX10 by Littelfuse Inc
Part Data Attributes for V140LA20CPX10 by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
140 V
|
Energy Absorbing Capacity-Max
|
100 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
BULK; TR
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
CECC42201-006
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
242 V
|
Alternate Parts for V140LA20CPX10
This table gives cross-reference parts and alternative options found for V140LA20CPX10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V140LA20CPX10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V140LA20CX10 | RESISTOR, VOLTAGE DEPENDENT, 242V, 100J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V140LA20CPX10 vs V140LA20CX10 |
Related Parts for V140LA20CPX10
-
V140LA20APX1347Non-linear Resistors
-
V150A28E400BPower Supply Modules
-
V141AJ01-1KZ11-000-XMW1Rocker Switches
-
UM7Rectifier Diodes
-
UPA2706GRPower Field-Effect Transistors
-
UCC383TDKTTT-ADJLinear Regulator ICs
-
US6T5TRSmall Signal Bipolar Transistors
-
V-10G-2C25-KSnap Acting/Limit Switches
-
TT150N26KOFSilicon Controlled Rectifiers