V130LTX20B vs V130LT20A feature comparison

V130LTX20B Intersil Corporation

Buy Now Datasheet

V130LT20A Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 70 J 70 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 175 V 175 V
Base Number Matches 1 2
Rohs Code No
Package Description Radial,
JESD-609 Code e0
Package Shape DISK PACKAGE
Package Style Radial
Rated Power Dissipation (P) 1 W
Reference Standard CECC42201-006
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)

Compare V130LTX20B with alternatives

Compare V130LT20A with alternatives