V130LTX20B vs V130LS20A feature comparison

V130LTX20B Harris Semiconductor

Buy Now Datasheet

V130LS20A Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 70 J 70 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 175 V 175 V
Base Number Matches 4 2
Rohs Code No
JESD-609 Code e0
Package Style Radial
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)