V130LTX20B vs D6321ZOV131RA70 feature comparison

V130LTX20B Harris Semiconductor

Buy Now Datasheet

D6321ZOV131RA70 Maida Development Company

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer HARRIS SEMICONDUCTOR MAIDA DEVELOPMENT CO
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 70 J 130 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 175 V 175 V
Base Number Matches 4 2
Rohs Code Yes
Package Description RADIAL LEADED
JESD-609 Code e3
Package Shape DISK PACKAGE
Package Style Radial
Rated Power Dissipation (P) 0.8 W
Reference Standard CECC42000
Technology METAL OXIDE FILM
Terminal Finish Tin (Sn)

Compare D6321ZOV131RA70 with alternatives