V12ZU1 vs 12ZM07D feature comparison

V12ZU1 Littelfuse Inc

Buy Now Datasheet

12ZM07D Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03
Circuit RMS Voltage-Max 6 V 6 V
Energy Absorbing Capacity-Max 0.6 J 0.6 J
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Packing Method TR
Rated Power Dissipation (P) 0.25 W 0.02 W
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 8 V 8 V
Base Number Matches 7 1

Compare V12ZU1 with alternatives

Compare 12ZM07D with alternatives