12ZM07D vs V12ZS1X10 feature comparison

12ZM07D Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

V12ZS1X10 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD LITTELFUSE INC
Package Description RADIAL LEADED ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 6 V 6 V
Energy Absorbing Capacity-Max 0.6 J 0.6 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.02 W 0.25 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 8 V 8 V
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e3
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Packing Method TR
Rated Temperature 85 °C
Terminal Finish Tin (Sn)

Compare 12ZM07D with alternatives

Compare V12ZS1X10 with alternatives